05003821001 | Wera

1/2 inch bit nut, internal hexagon, 5 mm, L 60 mm, 05003821001

Order No.: 02L5668
EAN: 4013288183224
MPN:
05003821001
8740 C HF Hex-Plus SW 5,0 x 60 mm
Series: 8740
05003821001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €
Dimensions/Content : 5.0x60,0
Technical specifications
Drive 1/2 Zoll
Version Bit-Nuss
ESD protection No
Size 5 mm
Length 60 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes