05003823001 | Wera

1/2 inch bit nut, internal hexagon, 7 mm, L 60 mm, 05003823001

Order No.: 02L5670
EAN: 4013288183248
MPN:
05003823001
8740 C HF Hex-Plus SW 7,0 x 60 mm
Series: 8740
05003823001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4712 €
Dimensions/Content : 7.0x60,0
Technical specifications
Drive 1/2 Zoll
Version Bit-Nuss
ESD protection No
Size 7 mm
Length 60 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes