05003825001 | Wera
1/2 inch bit nut, internal hexagon, 10 mm, L 60 mm, 05003825001
Order No.: 02L5672
EAN: 4013288183262
MPN:
05003825001
8740 C HF Hex-Plus SW 10,0 x 60 mm
Series: 8740
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 10.0x60,0
Technical specifications
Drive | 1/2 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | 10 mm | |
Length | 60 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |