05003831001 | Wera
1/2 inch bit nut, Torx, TX25, L 60 mm, 05003831001
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : TX 25x60
Technical specifications
Drive | 1/2 Zoll | |
Version | Bit-Nuss | |
ESD protection | No | |
Size | TX25 | |
Length | 60 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |