05003841001 | Wera

1/2 inch Zyklop bit socket, internal hexagon, 5 mm, L 140 mm, 05003841001

Order No.: 02L5679
EAN: 4013288183491
MPN:
05003841001
8740 C HF Hex-Plus SW 5,0 x 140 mm
Series: 8740
Wera
05003841001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6251 €

Ratchet socket, 05003841001, Wera

Manual and (non-impact) machine applications, ball retainer ring, knurled base for precision handling in manual operation, chrome-vanadium, brushed chrome finish, retaining function for hexagon socket screws. Colour coding for easy finding of the desired bit insert

Technical Data

  • Length: 140 mm
  • Size: 5 mm
  • Drive: 1/2 inch
Technical specifications
Drive 1/2 inch
Version Zyklop bit socket
ESD protection No
Size 5 mm
Length 140 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes