05003844001 | Wera

1/2 inch bit nut, internal hexagon, 8 mm, L 140 mm, 05003844001

Order No.: 02L5682
EAN: 4013288183521
MPN:
05003844001
8740 C HF Hex-Plus SW 8,0 x 140 mm
Series: 8740
05003844001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5771 €
Dimensions/Content : 8.0x140,0
Technical specifications
Antrieb 1/2 Zoll
Ausführung Bit-Nuss
ESD-Schutz No
Größe 8 mm
Länge 140 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes