05003850001 | Wera

1/2 inch bit nut, Torx, TX20, L 140 mm, 05003850001

Order No.: 02L5693
EAN: 4013288183545
MPN:
05003850001
8767 C HF TX 20 x 140 mm
Series: 8767
05003850001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6965 €
Dimensions/Content : TX 20x140
Technical specifications
Drive 1/2 Zoll
Version Bit-Nuss
ESD protection No
Size TX20
Length 140 mm
Peak type Torx
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes