05003858001 | Wera

1/2 inch bit nut, Torx, TX60, L 140 mm, 05003858001

Order No.: 02L5701
EAN: 4013288183620
MPN:
05003858001
8767 C HF TX 60 x 140 mm
Series: 8767
05003858001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €
Dimensions/Content : TX 60x140
Technical specifications
Drive 1/2 Zoll
Version Bit-Nuss
ESD protection No
Size TX60
Length 140 mm
Peak type Torx
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes