05003971001 | Wera
3/8 inch socket wrenches, 8 pieces, internal hexagon, 05003971001
Unit Price (€ / pc.)
104.244 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | verschiedene | |
Contents | 8-teilig | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |