05004003001 | Wera
1/4 inch ratchet, external square, 1/4 inch, L 141 mm, 05004003001
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: On Request **
Ratchets with push-through square, type Wera Zyklop Metal 8003.
Forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design for working in confined spaces, smooth reversal through captive push-through square and secure socket interlock; Return angle: 4.7°. Table index type, drive size, length (L), head width (W).
Type: 004003, Zyklop 8003 A, 1/4", L 141, W 22 mm
Technical specifications
Drive | 1/4 Zoll | |
Version | Knarre | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 141 mm | |
Peak type | Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |