05004017001 | Wera
1/4 inch ratchet kit, 28 pieces, through square, 05004017001
Ratchet sets with push-through square, type Wera Zyklop Metal 8100.
In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.
With 1/4" drive.
28-piece; Content: 1 Zyklop metal ratchet with push-through square, 1/4 drive, 1 Zyklop extension (150) with free-running sleeve, 1 Wobble-extension (15° swivel range), 1 connection element with quick-release chuck. 9 Zyklop socket: 5.0, 5.5, 6.0, 7.0, 8.0, 10, 11, 12 and 13 mm. 15 bits: cross-tip PH1, PH2, PH3, PZ1 and PZ2, Torx: TX10, TX15, TX20, TX25, TX27 and TX30, hex socket 3.0, 4.0, 5.0 and 6.0 mm.
Type: 004017, 8100 SA 7, 1/4"
Drive | 1/4 inch | |
Version | ratchet kit | |
ESD protection | No | |
Size | different | |
Contents | 28 pieces | |
Peak type | through square | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |