05004019001 | Wera

1/4 inch ratchet kit, 28 pieces, 05004019001

Order No.: 02L5654
EAN: 4013288173843
MPN:
05004019001
8100 SA 9 Zyklop Speed-Knarrensatz
Series: 8100
05004019001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
166.2311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.2311 €
Dimensions/Content : 8000 A 1 x 1/4INCHx152,0,8790 HMA 1 x 3/16INCHx23,0, 1 x 7/32INCHx23,0, 1 x 1/4INCHx23,0, 1 x 9/32INCHx23,0, 1 x 5/16INCHx23,0, 1 x 11/32INCHx23,0, 1 x 3/8INCHx23,0, 1 x 7/16INCHx23,0, 1 x 1/2INCHx23,0,8794 LA 1 x 1/4INCHx150,0,8794 A 1 x 1/4INCHx56,0,8784 A1 1 x 1/4INCHx1/4INCHx37,0,851/4 TZ PH 1 x PH 1x50, 1 x PH 2x50, 1 x PH 3x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,867/4 Z TORX® 1 x TX 10x50, 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50, 1 x TX 27x50, 1 x TX 30x50,840/4 Z Hex-Plus 1 x 5/32INCHx50, 1 x 3/16INCHx50, 1 x 7/32INCHx50, 1 x 1/4INCHx50,
Technical specifications
Drive 1/4 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 28-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes