05004021001 | Wera
1/4 inch ratchet kit, 28 pieces, 05004021001
Order No.: 02L5656
EAN: 4013288173850
MPN:
05004021001
8100 SA 11 Zyklop Metal-Knarrensatz
Series: 8100
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8004 A 1 x 1/4INCHx141,0,8790 HMA 1 x 3/16INCHx23,0, 1 x 7/32INCHx23,0, 1 x 1/4INCHx23,0, 1 x 9/32INCHx23,0, 1 x 5/16INCHx23,0, 1 x 11/32INCHx23,0, 1 x 3/8INCHx23,0, 1 x 7/16INCHx23,0, 1 x 1/2INCHx23,0,8794 LA 1 x 1/4INCHx150,0,8794 A 1 x 1/4INCHx56,0,8784 A1 1 x 1/4INCHx1/4INCHx37,0,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,867/1 TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 27x25, 1 x TX 30x25,840/1 Z Hex-Plus 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 7/32INCHx25, 1 x 1/4INCHx25,
Technical specifications
Drive | 1/4 Zoll | |
Number of teeth | 72 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 28-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |