05004033001 | Wera
3/8 inch ratchet, external square, 3/8 inch, L 222 mm, 05004033001
Ratchets with push-through square, type Wera Zyklop Metal 8003.
Forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design for working in confined spaces, smooth reversal through captive push-through square and secure socket interlock; Return angle: 4.7°. Table index type, drive size, length (L), head width (W).
Type: 004033, Zyklop 8003 B, 3/8", L 222, W 29 mm
Antrieb | 3/8 Zoll | |
Ausführung | Knarre | |
ESD-Schutz | No | |
Größe | 3/8 Zoll | |
Länge | 222 mm | |
Spitzentyp | Außenvierkant | |
VDE-/1000V-geprüft | No |
Ursprungsland | CZ |
Zolltarifnummer | 82041100 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |