05004051001 | Wera

3/8 inch ratchet kit, 29 pieces, 05004051001

Order No.: 02L5661
EAN: 4013288173959
MPN:
05004051001
8100 SB 11 Zyklop Metal-Knarrensatz
Series: 8100
05004051001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
153.4029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.4029 €
Dimensions/Content : 8004 B 1 x 3/8INCHx222,0,8790 HMB 1 x 1/4INCHx29,0, 1 x 5/16INCHx29,0, 1 x 3/8INCHx29,0, 1 x 7/16INCHx29,0, 1 x 1/2INCHx29,0, 1 x 9/16INCHx29,0, 1 x 5/8INCHx30,0, 1 x 11/16INCHx30,0, 1 x 3/4INCHx30,0,8794 LB 1 x 3/8INCHx200,0,8794 B 1 x 3/8INCHx76,0,8784 B1 1 x 1/4INCHx3/8INCHx44,0,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,867/1 TORX® 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 27x25, 1 x TX 30x25, 1 x TX 40x25,840/1 Z Hex-Plus 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 7/32INCHx25, 1 x 1/4INCHx25, 1 x 5/16INCHx25,
Technical specifications
Drive 3/8 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 29-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes