05004076001 | Wera

1/2 inch ratchet kit, 28 pieces, internal square, 05004076001

Order No.: 06L7180
EAN: 4013288173874
MPN:
05004076001
8100 SC 6 Zyklop Speed-Knarrensatz
Series: 8100
05004076001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
267.1907 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.1907 €

Ratchet sets, type Wera Zyklop Speed 8100.

In compact textile box of high robustness, Zyklop Speed ratchet with freely swiveling ratchet head, defined position at 0°, 90° counterclockwise and clockwise, as well as 15° from 90° to the inside, can be used in 0° position like a standard screwdriver, pushbutton release, counterclockwise/clockwise with reversal lever, rotating mass design and handy freewheel sleeve for fast working, precision toothing; Grip: multi-component Kraftform handle for effortless working.

With 1/2" drive.

28-piece; Content: 1 Zyklop Speed ratchet with 1/2" drive, 1 Zyklop extension (250) with freewheel sleeve, 1 wobble extension (15° swivel range), 1 connecting element with quick-release chuck, 9 Zyklop sockets 10, 11, 12, 13, 15, 16, 17, 18 and 19 mm, 16 crosstip bits PH 1, PH 2, PZ 2 and PZ 3, Torx TX 20, TX 25, TX 30, TX 40, TX 45 and TX 50, hex socket 5.0, 6.0, 8.0 and 10 mm.

Type: 004076, 8100 SC 6, Zyklop Speed ratchet set 1/2"

Technical specifications
Drive 1/2 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 28-teilig
Peak type Innenvierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes