05004077001 | Wera

1/2 inch ratchet kit, 28 pieces, through square, 05004077001

Order No.: 06L7160
EAN: 4013288173942
MPN:
05004077001
8100 SC 7 Zyklop Metal-Knarrensatz
Series: 8100
Wera
05004077001 Wera Sockets, Ratchets and Accessories Image 1
05004077001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
239.4756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.4756 €

Ratchet sets with push-through square, type Wera Zyklop Metal 8100.

In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.

With 1/2" drive.

28-piece; Content: 1 Zyklop metal ratchet with push-through square with 1/2 drive, 1 Zyklop-extension (250) with free-running sleeve, 1 Wobble-extension (15° swivel range), 1 connection element with quick-release chuck, 9 Zyklop sockets: 10, 11, 12, 13, 15, 16, 17, 18 and 19 mm. 16 bits: cross-tip PH1 and PH2, Torx: TX20, TX25, TX27, TX30, TX40, TX45, TX50 and TX55, hex socket 5.0, 6.0, 8.0 and 10 mm.

Type: 004077, 8100 SC 7, 1/2"

Technical specifications
Drive 1/2 inch
Version ratchet kit
ESD protection No
Size different
Contents 28 pieces
Peak type through square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes