05004078001 | Wera
1/2 inch ratchet kit, 28 pieces, 05004078001
Ratchet sets with reversal lever, type Wera Zyklop Metal 8100.
In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.
With 1/2" drive.
28-piece; Content: 1 Zyklop metal ratchet with push-through square with 1/2" drive, 1 Zyklop-extension (250) with free-running sleeve, 1 Wobble-extension (15° swivel range), 1 connection element with quick-release chuck, 9 Zyklop sockets: 10, 11, 12, 13, 15, 16, 17, 18 and 19 mm. 16 bits: cross-tip PH1 and PH2, Torx: TX20, TX25, TX27, TX30, TX40, TX45, TX50 and TX 55, hex socket 5.0, 6.0, 8.0 and 10 mm.
Type: 004078, 8100 SC 8, 1/2"
Drive | 1/2 Zoll | |
Number of teeth | 72 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 28-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |