05004081001 | Wera

1/2 inch ratchet kit, 28 pieces, 05004081001

Order No.: 02L5666
EAN: 4013288173973
MPN:
05004081001
8100 SC 11 Zyklop Metal-Knarrensatz
Series: 8100
05004081001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
225.0052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.0052 €
Dimensions/Content : 8004 C 1 x 1/2INCHx281,0,8790 HMC 1 x 3/8INCHx37,0, 1 x 7/16INCHx37,0, 1 x 1/2INCHx37,0, 1 x 9/16INCHx37,0, 1 x 19/32INCHx37,0, 1 x 5/8INCHx37,0, 1 x 11/16INCHx37,0, 1 x 3/4INCHx37,0, 1 x 25/32INCHx37,0, 1 x 13/16INCHx37,0,8794 LC 1 x 1/2INCHx250,0,8794 C 1 x 1/2INCHx52,0,8784 C2 1 x 5/16INCHx1/2INCHx50,0,851/2 Z PH 1 x PH 2x32, 1 x PH 3x32,867/2 Z TORX® 1 x TX 20x35, 1 x TX 25x35, 1 x TX 27x35, 1 x TX 30x35, 1 x TX 40x35, 1 x TX 45x35, 1 x TX 50x35, 1 x TX 55x35,840/2 Z 1 x 7/32INCHx30, 1 x 1/4INCHx30, 1 x 5/16INCHx30, 1 x 3/8INCHx30,
Technical specifications
Drive 1/2 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 28-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes