05004095001 | Wera
1/2 inch ratchet, 2 pieces, external square, L 281 mm, 05004095001
Unit Price (€ / pc.)
111.4197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8006 C 1 x 1/2 INCH x 281 and ,8797 C 1 x 271
Technical specifications
Drive | 1/2 Zoll | |
Number of teeth | 72 | |
Version | Knarre | |
ESD protection | No | |
Contents | 2-teilig | |
Length | 281 mm | |
Peak type | Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |