05004201001 | Wera
Socket wrenches, 9 pieces, internal hexagon, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm, L 60 mm, 05004201001
Unit Price (€ / pc.)
128.6509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm | |
Contents | 9-teilig | |
Length | 60 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |