05004203001 | Wera
Socket wrenches, 10 pieces, internal hexagon, 10-19 mm, L 37 mm, 05004203001
Unit Price (€ / pc.)
104.0655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | 10-19 mm | |
Contents | 10-teilig | |
Length | 37 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |