05004212001 | Wera
1/2 inch socket wrenches, 9 pieces, Torx, TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60, L 140 mm, 05004212001
Unit Price (€ / pc.)
155.0332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8767 C HF 1 x TX 20x140, 1 x TX 25x140, 1 x TX 27x140, 1 x TX 30x140, 1 x TX 40x140, 1 x TX 45x140, 1 x TX 50x140, 1 x TX 55x140, 1 x TX 60x140,
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60 | |
Contents | 9-teilig | |
Length | 140 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |