05004952001 | Wera

VDE 3/8 inch socket wrench, internal hexagon, 8 mm, L 46 mm, 05004952001

Order No.: 03L5278
EAN: 4013288192950
MPN:
05004952001
8790 B VDE SW 8,0
Series: 8790
05004952001 Wera Sockets, Ratchets and Accessories Image 1
05004952001 Wera Sockets, Ratchets and Accessories Image 2
05004952001 Wera Sockets, Ratchets and Accessories Image 3
05004952001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3728 €
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 8 mm
Length 46 mm
Peak type Innensechskant
1000V Insulated Yes
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes