05004964001 | Wera

VDE 3/8 inch extension, internal/external square, 3/8 inch, L 91 mm, 05004964001

Order No.: 03L5305
EAN: 4013288190949
MPN:
05004964001
8794 SB VDE
Series: 8794
05004964001 Wera Sockets, Ratchets and Accessories Image 1
05004964001 Wera Sockets, Ratchets and Accessories Image 2
05004964001 Wera Sockets, Ratchets and Accessories Image 3
05004964001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
33.1177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1177 €
Technical specifications
Drive 3/8 Zoll
Version Verlängerung
ESD protection No
Size 3/8 Zoll
Length 91 mm
Peak type Innen-/Außenvierkant
1000V Insulated Yes
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes