05004966001 | Wera
VDE 3/8 inch ratchet, internal square, 3/8 inch, L 222 mm, 05004966001
Unit Price (€ / pc.)
106.5645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 3/8 Zoll | |
Number of teeth | 80 | |
Version | Knarre | |
ESD protection | No | |
Size | 3/8 Zoll | |
Length | 222 mm | |
Peak type | Innenvierkant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |