05004970001 | Wera
VDE 3/8 inch ratchet kit, 17 pieces, internal square, L 295 mm, 05004970001
Unit Price (€ / pc.)
507.3089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket wrench set, 05004970001, Wera
Incredibly compact set arrangement for a lot of tools in a small space. Ratchet, nuts and extensions tested to IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. Textile box with very high robustness and longevity, can be positioned upright for clear storage on the workshop shelf. Additional surface protection through textile outer material. Low weight and volume for easy mobility. Smooth-running rotating mechanism for secure hold and easy removal of the VDE nuts.
Technical Data
- Length: 295 mm
- Size: Various
- Drive: 3/8 inch
Technical specifications
Number of teeth | 80 | |
Version | Knarrensatz | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | verschiedene | |
Peak type | Innenvierkant | |
Drive | 3/8 Zoll | |
Length | 295 mm | |
Contents | 17-teilig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |