05005451001 | Wera
3/8 inch nut magnetic strip, 10 pieces, external hexagon, 10 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 05005451001
Magnetic rail B Impaktor 1, 05005451001, Wera
The 05005451001 is a socket rail with 10 Impaktor socket wrenches for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Ordering information
- 10 x 8790 B Impaktor socket with 3/8" drive
- 1 x 9603 Impaktor socket rail, 1/2", empty
Drive | 3/8 Zoll | |
Version | Nuss-Magnetleiste | |
ESD protection | No | |
Size | 10 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm | |
Contents | 10-teilig | |
Peak type | Außensechskant | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |