05005452001 | Wera
3/8 inch nut magnetic strip, 9 pieces, external hexagon, 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch, 1/2 inch, 9/16 inch, 5/8 inch, 11/16 inch, 3/4 inch, 05005452001
Magnetic rail B Impaktor Imperial 1, 05005452001, Wera
The 05005452001 is a socket rail with 9 Impaktor socket wrenches for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Ordering information
- 9 x 8790 B Impaktor socket with 3/8" drive
- 1 x 9601 Magnetic socket rail, 3/8", empty
Drive | 3/8 Zoll | |
Version | Nuss-Magnetleiste | |
ESD protection | No | |
Size | 1/4 Zoll, 5/16 Zoll, 3/8 Zoll, 7/16 Zoll, 1/2 Zoll, 9/16 Zoll, 5/8 Zoll, 11/16 Zoll, 3/4 Zoll | |
Contents | 9-teilig | |
Peak type | Außensechskant | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |