05005506001 | Wera

3/8 inch socket wrench, external hexagon, 15 mm, L 30 mm, 05005506001

Order No.: 21L1571
EAN: 4013288227270
MPN:
05005506001
8790 B Impaktor 15,0
Series: 8790
Wera
05005506001 Wera Sockets, Ratchets and Accessories Image 1
05005506001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3185 €

B Impaktor socket, 05005506001, Wera

The 05005506001 is a impaktor socket wrench insert for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higherthan-average service life even at extreme requirements. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.

Technical specifications
Antrieb 3/8 Zoll
Ausführung Impaktor Steckschlüsseleinsatz
ESD-Schutz No
Größe 15 mm
Länge 30 mm
Spitzentyp Außensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82042000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes