05005511001 | Wera
3/8 inch socket wrench, external hexagon, 21 mm, L 32 mm, 05005511001
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: 1 Week **
B Impaktor socket, 05005511001, Wera
The 05005511001 is a impaktor socket wrench insert for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higherthan-average service life even at extreme requirements. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.
Technical specifications
Drive | 3/8 Zoll | |
Version | Impaktor Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 21 mm | |
Length | 32 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |