05005526001 | Wera

3/8 inch socket wrench, external hexagon, 1 inch, L 32 mm, 05005526001

Order No.: 21L1591
EAN: 4013288227492
MPN:
05005526001
8790 B Impaktor 1"
Series: 8790
05005526001 Wera Sockets, Ratchets and Accessories Image 1
05005526001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0789 €

B Impaktor socket, 05005526001, Wera

The 05005526001 is a impaktor socket wrench insert for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higherthan-average service life even at extreme requirements. With "Take it easy" Tool finder with colour coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.

Technical specifications
Drive 3/8 Zoll
Version Impaktor Steckschlüsseleinsatz
ESD protection No
Size 1 Zoll
Length 32 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes