05005531001 | Wera
3/8 inch ratchet kit, 11 pieces, external hexagon / internal / external square, 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch, 1/2 inch, 9/16 inch, 5/8 inch, 11/16 inch, 3/4 inch, 05005531001
Order No.: 21L1561
EAN: 4013288227973
MPN:
05005531001
8100 SB 13 Zyklop Comfort Knarrensatz
Series: 8100
Unit Price (€ / pc.)
151.8678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Zyklop comfort ratchet set, 05005531001, Wera
11-piece Zyklop Comfort ratchet set in a light and robust, durable textile box. The 2-component plastic sleeve of the Zyklop Comfort ratchet makes working comfortable even in the cold and at the same time protects surfaces against damage. The Zyklop Impaktor sockets stand out with a higher-than-average service life even at extreme requirements. The required size is easily accessible due to the "Take it easy" Tool finder (colour coding by size). The Zyklop extension also makes it easy to operate hard-to-reach screws and bolts.
Ordering information
- 1 x 8010 B Zyklop Comfort Ratchet, with reversing lever, with 3/8" drive
- 9 x 8790 B Impaktor socket with 3/8" drive
- 1 x 8798 B Zyklop Extension, 3/8"
Technical specifications
Drive | 3/8 Zoll | |
Number of teeth | 80 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | 1/4 Zoll, 5/16 Zoll, 3/8 Zoll, 7/16 Zoll, 1/2 Zoll, 9/16 Zoll, 5/8 Zoll, 11/16 Zoll, 3/4 Zoll | |
Contents | 11-teilig | |
Peak type | Außensechskant/Innen-/Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |