05030150001 | Wera

ESD socket wrench, external hexagon, 5 mm, L 157 mm, 05030150001

Order No.: 21L1369
EAN: 4013288093486
MPN:
05030150001
1569 ESD Micro SW 5,0 x 60 mm
Series: 1569
05030150001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
5 pcs.
14.2562 €
10 pcs.
13.5422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection Yes
Size 5 mm
Length 157 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes