05030418001 | Wera

ESD socket wrench, external hexagon, 4.5 mm, L 157 mm, 05030418001

Order No.: 21L1387
EAN: 4013288184122
MPN:
05030418001
1569 ESD Micro SW 4,5 x 60 mm
Series: 1569
05030418001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
5 pcs.
14.2562 €
10 pcs.
13.5422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel
ESD protection Yes
Size 4,5 mm
Length 157 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes