05050220001 | Wera
1/4 inch adapter, external hexagon/square, 3/8 inch, L 100 mm, 05050220001
Unit Price (€ / pc.)
13.3518 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
5 pcs.
12.6854 €
10 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/8INCHx100
Technical specifications
Drive | 1/4 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 3/8 Zoll | |
Length | 100 mm | |
Peak type | Außensechskant-/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |