05050650001 | Wera

1/4 inch adapter, external square, 1/4 inch, L 70 mm, 05050650001

Order No.: 02L4875
EAN: 4013288017208
MPN:
05050650001
870/14 1/4" x 70 mm
Series: 870
05050650001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
5 pcs.
16.0174 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx70
Technical specifications
Drive 1/4 Zoll
Version Adapter
ESD protection No
Size 1/4 Zoll
Length 70 mm
Peak type Außenvierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes