05060220001 | Wera

1/4 inch socket wrench, internal hexagon, 7 mm, L 65 mm, 05060220001

Order No.: 02L4833
EAN: 4013288016676
MPN:
05060220001
869/4 M SW 7,0 x 65 mm
Series: 869
05060220001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
5 pcs.
13.8516 €
10 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7.0x65.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 7 mm
Length 65 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes