05060265001 | Wera

1/4 inch socket wrench, internal hexagon, 3/8 inch, L 65 mm, 05060265001

Order No.: 02L4851
EAN: 4013288016744
MPN:
05060265001
869/4 M SW 3/8" x 65 mm
Series: 869
05060265001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
5 pcs.
17.1122 €
10 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3/8INCHx65.0
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 3/8 inch
Peak type internal hexagon
Drive 1/4 inch
Length 65 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes