05060290001 | Wera
1/4 inch socket wrench, external hexagon, 5/16 inch, L 65 mm, 05060290001
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
5 pcs.
11.7215 €
10 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5/16INCHx65.0
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 5/16 Zoll | |
Length | 65 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |