05060400001 | Wera

1/4 inch socket wrench, external hexagon, 5.5 mm, L 50 mm, 05060400001

Order No.: 02L4803
EAN: 4013288100948
MPN:
05060400001
869/4 SW 5,5 x 50 mm
Series: 869
05060400001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
5 pcs.
5.9500 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5.5x50.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 5,5 mm
Length 50 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes