05060402001 | Wera
1/4 inch socket wrench, external hexagon, 7 mm, L 50 mm, 05060402001
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dimensions/Content : 7.0x50.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |