05060403001 | Wera
1/4 inch socket wrench, external hexagon, 8 mm, L 50 mm, 05060403001
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8.0x50.0
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 8 mm | |
Length | 50 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |