05060410001 | Wera

1/4 inch socket wrench, external hexagon, 5/16 inch, L 50 mm, 05060410001

Order No.: 02L4823
EAN: 4013288101044
MPN:
05060410001
869/4 SW 5/16" x 50 mm
Series: 869
05060410001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
5 pcs.
6.9258 €
10 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5/16INCHx50.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 5/16 Zoll
Length 50 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes