05060412001 | Wera
1/4 inch socket wrench, external hexagon, 7/16 inch, L 50 mm, 05060412001
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
8.0087 €
10 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/16INCHx50.0
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7/16 Zoll | |
Length | 50 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |