05060420001 | Wera

1/4 inch socket wrench, internal hexagon, 5.5 mm, L 50 mm, 05060420001

Order No.: 02L4828
EAN: 4013288101075
MPN:
05060420001
869/4 M SW 5,5 x 50 mm
Series: 869
05060420001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
5 pcs.
7.0448 €
10 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5.5x50.0
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 5,5 mm
Length 50 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes