05060422001 | Wera
1/4 inch socket wrench, internal hexagon, 7 mm, L 50 mm, 05060422001
Unit Price (€ / pc.)
7.4256 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
5 pcs.
7.0448 €
10 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7.0x50.0
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7 mm | |
Length | 50 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |