05071223001 | Wera

Socket wrench, external hexagon, 8 mm, L 50 mm, 05071223001

Order No.: 02L5542
EAN: 4013288118257
MPN:
05071223001
3869/4 SW 8,0 x 50 mm
Series: 3869
05071223001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8.0x50.0
Technical specifications
Version Steckschlüsseleinsatz
ESD protection No
Size 8 mm
Length 50 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes