05071224001 | Wera
Socket wrench, external hexagon, 10 mm, L 50 mm, 05071224001
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
5 pcs.
14.8036 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10.0x50.0
Technical specifications
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 10 mm | |
Length | 50 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |