05073200001 | Wera
1/4 inch, 7/16 inch adapter, 3 pieces, external hexagon/square, 1/4 inch, 3/8 inch, 1/2 inch, 05073200001
Unit Price (€ / pc.)
21.6104 € *
Available: 1 pcs.
Leadtime: 1 Week **
Dimensions/Content : 870/4 1 x 1/4INCHx50, 1 x 3/8INCHx50,870/7 1 x 1/2INCHx75,
Technical specifications
Drive | 1/4 Zoll, 7/16 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 1/4 Zoll, 3/8 Zoll, 1/2 Zoll | |
Contents | 3-teilig | |
Peak type | Außensechskant-/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |